C1812C145J5JLC7810 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,20252 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 196
Unit Price: 4,34000 €
Datasheet
1.4 µF ±5% 50V Ceramic Capacitor U2J 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.4 µF ±5% 50V Ceramic Capacitor U2J 1812 (4532 Metric)
Introducing the NEW U2J Series with KONNEKT - Ceramic Capacitors

C1812C145J5JLC7810

DigiKey Part Number
399-C1812C145J5JLC7810TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C145J5JLC7810
Description
CAP CER 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.4 µF ±5% 50V Ceramic Capacitor U2J 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C145J5JLC7810 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.232" (5.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2002,28835 €5.034,37 €
Manufacturers Standard Package
Unit Price without VAT:2,28835 €
Unit Price with VAT:2,72314 €