


C1812C145J5JLCTU | |
|---|---|
DigiKey Part Number | 399-C1812C145J5JLCTUTR-ND - Tape & Reel (TR) 399-C1812C145J5JLCTUCT-ND - Cut Tape (CT) 399-C1812C145J5JLCTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C145J5JLCTU |
Description | CAP CER 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.4 µF ±5% 50V Ceramic Capacitor U2J 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C145J5JLCTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.232" (5.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 2,79400 € | 27,94 € |
| 50 | 2,54980 € | 127,49 € |
| 100 | 2,35920 € | 235,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,33935 € | 467,87 € |
| 400 | 2,26900 € | 907,60 € |
| 600 | 2,23818 € | 1.342,91 € |
| 1.000 | 2,19169 € | 2.191,69 € |
| 1.400 | 2,15916 € | 3.022,82 € |
| 2.000 | 2,12784 € | 4.255,68 € |
| 2.400 | 2,11301 € | 5.071,22 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |

