C1812X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C142KZGLCAUTO

DigiKey Part Number
399-C1812C142KZGLCAUTOTR-ND - Tape & Reel (TR)
399-C1812C142KZGLCAUTOCT-ND - Cut Tape (CT)
399-C1812C142KZGLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C142KZGLCAUTO
Description
CAP CER 1400PF 2.5KV C0G 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1400 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C142KZGLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 €4,59 €
103,12600 €31,26 €
502,83660 €141,83 €
1002,67860 €267,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,55400 €510,80 €
4002,44898 €979,59 €
6002,39635 €1.437,81 €
1.0002,33803 €2.338,03 €
1.4002,30391 €3.225,47 €
2.0002,27111 €4.542,22 €
2.4002,25556 €5.413,34 €
Manufacturers Standard Package
Unit Price without VAT:4,59000 €
Unit Price with VAT:5,46210 €