
C1812C124JARACTU | |
|---|---|
DigiKey Part Number | 399-C1812C124JARACTUTR-ND - Tape & Reel (TR) 399-C1812C124JARACTUCT-ND - Cut Tape (CT) 399-C1812C124JARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C124JARACTU |
Description | CAP CER 0.12UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C124JARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,19200 € | 11,92 € |
| 50 | 0,96340 € | 48,17 € |
| 100 | 0,89300 € | 89,30 € |
| 500 | 0,77396 € | 386,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73713 € | 737,13 € |
| 2.000 | 0,70679 € | 1.413,58 € |
| 3.000 | 0,69159 € | 2.074,77 € |
| 5.000 | 0,67474 € | 3.373,70 € |
| 7.000 | 0,66489 € | 4.654,23 € |
| 10.000 | 0,65541 € | 6.554,10 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

