0.012 µF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C123J2GACTU

DigiKey Part Number
399-15194-2-ND - Tape & Reel (TR)
399-15194-1-ND - Cut Tape (CT)
399-15194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C123J2GACTU
Description
CAP CER 0.012UF 200V C0GNP0 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C123J2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 805
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,20200 €12,02 €
500,97200 €48,60 €
1000,90110 €90,11 €
5000,78122 €390,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,74412 €744,12 €
2.0000,71358 €1.427,16 €
3.0000,69828 €2.094,84 €
5.0000,68132 €3.406,60 €
7.0000,67140 €4.699,80 €
10.0000,66186 €6.618,60 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,11820 €