
C1812C122JDGACTU | |
|---|---|
DigiKey Part Number | 399-15624-2-ND - Tape & Reel (TR) 399-15624-1-ND - Cut Tape (CT) 399-15624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C122JDGACTU |
Description | CAP CER 1200PF 1KV NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C122JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,30200 € | 13,02 € |
| 50 | 1,05740 € | 52,87 € |
| 100 | 0,98150 € | 98,15 € |
| 500 | 0,85344 € | 426,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81380 € | 813,80 € |
| 2.000 | 0,78115 € | 1.562,30 € |
| 3.000 | 0,76480 € | 2.294,40 € |
| 5.000 | 0,74667 € | 3.733,35 € |
| 7.000 | 0,73607 € | 5.152,49 € |
| 10.000 | 0,72587 € | 7.258,70 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

