
C1812C105M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C105M5RACTUTR-ND - Tape & Reel (TR) 399-C1812C105M5RACTUCT-ND - Cut Tape (CT) 399-C1812C105M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C105M5RACTU |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C105M5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,41300 € | 14,13 € |
| 50 | 1,15260 € | 57,63 € |
| 100 | 1,07210 € | 107,21 € |
| 500 | 0,93582 € | 467,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89365 € | 893,65 € |
| 2.000 | 0,85892 € | 1.717,84 € |
| 3.000 | 0,84152 € | 2.524,56 € |
| 5.000 | 0,82223 € | 4.111,15 € |
| 7.000 | 0,81096 € | 5.676,72 € |
| 10.000 | 0,80010 € | 8.001,00 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

