
C1812C105J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C105J5RACTUTR-ND - Tape & Reel (TR) 399-C1812C105J5RACTUCT-ND - Cut Tape (CT) 399-C1812C105J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C105J5RACTU |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C105J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,05500 € | 20,55 € |
| 50 | 1,70600 € | 85,30 € |
| 100 | 1,59820 € | 159,82 € |
| 500 | 1,41576 € | 707,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,35929 € | 1.359,29 € |
| 2.000 | 1,31278 € | 2.625,56 € |
| 3.000 | 1,28947 € | 3.868,41 € |
| 5.000 | 1,26363 € | 6.318,15 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

