C1812C103MCGACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 50
Unit Price: 3,26000 €
Datasheet

Similar


KEMET
In Stock: 1.136
Unit Price: 0,88000 €
Datasheet
10000 pF ±20% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C103MCGACTU

DigiKey Part Number
399-16551-2-ND - Tape & Reel (TR)
399-16551-1-ND - Cut Tape (CT)
399-16551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C103MCGACTU
Description
CAP CER 10000PF 500V NP0 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C103MCGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±20%
Thickness (Max)
0.061" (1.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C103JBGACTUKEMET50399-15189-1-ND3,26000 €Upgrade
C1812C103KBRACTUKEMET1.136399-15190-1-ND0,88000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,12700 €11,27 €
500,90880 €45,44 €
1000,84150 €84,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,72754 €363,77 €
1.0000,69230 €692,30 €
1.5000,67464 €1.011,96 €
2.5000,65506 €1.637,65 €
3.5000,64362 €2.252,67 €
5.0000,63261 €3.163,05 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €