
C1812C103K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C103K5RACTUTR-ND - Tape & Reel (TR) 399-C1812C103K5RACTUCT-ND - Cut Tape (CT) 399-C1812C103K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C103K5RACTU |
Description | CAP CER 10000PF 50V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C103K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36200 € | 3,62 € |
| 50 | 0,27540 € | 13,77 € |
| 100 | 0,24870 € | 24,87 € |
| 500 | 0,20362 € | 101,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18969 € | 189,69 € |
| 2.000 | 0,17824 € | 356,48 € |
| 3.000 | 0,17250 € | 517,50 € |
| 5.000 | 0,16614 € | 830,70 € |
| 7.000 | 0,16243 € | 1.137,01 € |
| 10.000 | 0,15885 € | 1.588,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

