
C1812C103K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C103K2RACTUTR-ND - Tape & Reel (TR) 399-C1812C103K2RACTUCT-ND - Cut Tape (CT) 399-C1812C103K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C103K2RACTU |
Description | CAP CER 10000PF 200V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C103K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46900 € | 4,69 € |
| 50 | 0,36180 € | 18,09 € |
| 100 | 0,32860 € | 32,86 € |
| 500 | 0,27264 € | 136,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25535 € | 255,35 € |
| 2.000 | 0,24113 € | 482,26 € |
| 3.000 | 0,23400 € | 702,00 € |
| 5.000 | 0,22610 € | 1.130,50 € |
| 7.000 | 0,22149 € | 1.550,43 € |
| 10.000 | 0,21704 € | 2.170,40 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

