Parametric Equivalent

C1812C103JDGAC | |
|---|---|
DigiKey Part Number | 399-C1812C103JDGAC-ND |
Manufacturer | |
Manufacturer Product Number | C1812C103JDGAC |
Description | .010UF 1000V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C103JDGACTU | KEMET | 0 | 399-C1812C103JDGACTUTR-ND | 0,98866 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | 1,18613 € | 162,50 € |
| Unit Price without VAT: | 1,18613 € |
|---|---|
| Unit Price with VAT: | 1,41149 € |


