
C1812C102MGRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C102MGRACTUTR-ND - Tape & Reel (TR) 399-C1812C102MGRACTUCT-ND - Cut Tape (CT) 399-C1812C102MGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C102MGRACTU |
Description | CAP CER 1000PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102MGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 $ | 1,70 $ |
| 10 | 1,12800 $ | 11,28 $ |
| 50 | 0,90220 $ | 45,11 $ |
| 100 | 0,83260 $ | 83,26 $ |
| 500 | 0,71478 $ | 357,39 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67833 $ | 678,33 $ |
| 2.000 | 0,64832 $ | 1.296,64 $ |
| 3.000 | 0,63328 $ | 1.899,84 $ |
| 5.000 | 0,61662 $ | 3.083,10 $ |
| 7.000 | 0,60687 $ | 4.248,09 $ |
| 10.000 | 0,59750 $ | 5.975,00 $ |
| Unit Price without VAT: | 1,70000 $ |
|---|---|
| Unit Price with VAT: | 2,02300 $ |

