
C1812C102MGRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C102MGRACTUTR-ND - Tape & Reel (TR) 399-C1812C102MGRACTUCT-ND - Cut Tape (CT) 399-C1812C102MGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C102MGRACTU |
Description | CAP CER 1000PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102MGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,95900 € | 9,59 € |
| 50 | 0,76680 € | 38,34 € |
| 100 | 0,70760 € | 70,76 € |
| 500 | 0,60750 € | 303,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57651 € | 576,51 € |
| 2.000 | 0,55101 € | 1.102,02 € |
| 3.000 | 0,53822 € | 1.614,66 € |
| 5.000 | 0,52406 € | 2.620,30 € |
| 7.000 | 0,51578 € | 3.610,46 € |
| 10.000 | 0,50781 € | 5.078,10 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

