
C1812C102KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C102KDRACTUTR-ND - Tape & Reel (TR) 399-C1812C102KDRACTUCT-ND - Cut Tape (CT) 399-C1812C102KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C102KDRACTU |
Description | CAP CER 1000PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54500 € | 5,45 € |
| 50 | 0,42280 € | 21,14 € |
| 100 | 0,38520 € | 38,52 € |
| 500 | 0,32182 € | 160,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28784 € | 287,84 € |
| 2.000 | 0,27247 € | 544,94 € |
| 3.000 | 0,26478 € | 794,34 € |
| 5.000 | 0,25625 € | 1.281,25 € |
| 7.000 | 0,25126 € | 1.758,82 € |
| 10.000 | 0,24647 € | 2.464,70 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

