Image for C1812C102KDRACTM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C102KDRACTM

DigiKey Part Number
399-C1812C102KDRACTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C102KDRACTM
Description
1000PF 1000V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28813 €288,13 €
Manufacturers Standard Package
Unit Price without VAT:0,28813 €
Unit Price with VAT:0,34287 €