Upgrade
Upgrade
Upgrade
Upgrade

C1812C102K2GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C102K2GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C102K2GACTU |
Description | CAP CER 1000PF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102K2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C102J2GACTU | KEMET | 1.122 | 399-15622-1-ND | 1,23000 € | Upgrade |
| 18122A102FAT2A | KYOCERA AVX | 0 | 478-KGM43BCG2D102FVTR-ND | 1,45675 € | Upgrade |
| 18122A102JAT2A | KYOCERA AVX | 1.606 | 478-KGM43BCG2D102JVCT-ND | 1,51000 € | Upgrade |
| 18127A102KAT2A | KYOCERA AVX | 0 | 478-KGM43BCG2H102KVTR-ND | 0,28754 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43158 € | 431,58 € |
| Unit Price without VAT: | 0,43158 € |
|---|---|
| Unit Price with VAT: | 0,51358 € |



