
C1812C102JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C102JCGACTUTR-ND - Tape & Reel (TR) 399-C1812C102JCGACTUCT-ND - Cut Tape (CT) 399-C1812C102JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C102JCGACTU |
Description | CAP CER 1000PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,24000 € | 12,40 € |
| 50 | 1,00400 € | 50,20 € |
| 100 | 0,93120 € | 93,12 € |
| 500 | 0,80794 € | 403,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76982 € | 769,82 € |
| 2.000 | 0,73842 € | 1.476,84 € |
| 3.000 | 0,72269 € | 2.168,07 € |
| 5.000 | 0,70525 € | 3.526,25 € |
| 7.000 | 0,69506 € | 4.865,42 € |
| 10.000 | 0,68525 € | 6.852,50 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

