
C1812C101JCGACTU | |
|---|---|
DigiKey Part Number | 399-7258-2-ND - Tape & Reel (TR) 399-7258-1-ND - Cut Tape (CT) 399-7258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C101JCGACTU |
Description | CAP CER 100PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C101JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,19500 € | 11,95 € |
| 50 | 0,96620 € | 48,31 € |
| 100 | 0,89560 € | 89,56 € |
| 500 | 0,77634 € | 388,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73942 € | 739,42 € |
| 2.000 | 0,70902 € | 1.418,04 € |
| 3.000 | 0,69378 € | 2.081,34 € |
| 5.000 | 0,67689 € | 3.384,45 € |
| 7.000 | 0,66702 € | 4.669,14 € |
| 10.000 | 0,65752 € | 6.575,20 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

