
C1812C100JHGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C100JHGACTUTR-ND - Tape & Reel (TR) 399-C1812C100JHGACTUCT-ND - Cut Tape (CT) 399-C1812C100JHGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C100JHGACTU |
Description | CAP CER 10PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C100JHGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,49700 € | 14,97 € |
| 50 | 1,22380 € | 61,19 € |
| 100 | 1,13920 € | 113,92 € |
| 500 | 0,99626 € | 498,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95202 € | 952,02 € |
| 2.000 | 0,91559 € | 1.831,18 € |
| 3.000 | 0,89732 € | 2.691,96 € |
| 5.000 | 0,87709 € | 4.385,45 € |
| 7.000 | 0,86526 € | 6.056,82 € |
| 10.000 | 0,85387 € | 8.538,70 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

