
C1808X102MGRACTU | |
|---|---|
DigiKey Part Number | 399-C1808X102MGRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1808X102MGRACTU |
Description | CAP CER 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808X102MGRACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, Soft Termination, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±20% | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79571 € | 795,71 € |
| Unit Price without VAT: | 0,79571 € |
|---|---|
| Unit Price with VAT: | 0,94689 € |

