
C1808X102KGRACTU | |
|---|---|
DigiKey Part Number | 399-5844-2-ND - Tape & Reel (TR) 399-5844-1-ND - Cut Tape (CT) 399-5844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808X102KGRACTU |
Description | CAP CER 1000PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808X102KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1808X102KHRACTU | KEMET | 6.339 | 399-C1808X102KHRACTUCT-ND | 2,36000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,48000 € | 14,80 € |
| 50 | 1,20980 € | 60,49 € |
| 100 | 1,12620 € | 112,62 € |
| 500 | 0,98492 € | 492,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94119 € | 941,19 € |
| 2.000 | 0,90518 € | 1.810,36 € |
| 3.000 | 0,88713 € | 2.661,39 € |
| 5.000 | 0,86713 € | 4.335,65 € |
| 7.000 | 0,85544 € | 5.988,08 € |
| 10.000 | 0,84418 € | 8.441,80 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

