


C1808W473KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1808W473KDRACTUTR-ND - Tape & Reel (TR) 399-C1808W473KDRACTUCT-ND - Cut Tape (CT) 399-C1808W473KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808W473KDRACTU |
Description | CAP CER 0.047UF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808W473KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40000 € | 4,00 € |
| 50 | 0,30560 € | 15,28 € |
| 100 | 0,27640 € | 27,64 € |
| 500 | 0,22738 € | 113,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21223 € | 212,23 € |
| 2.000 | 0,19976 € | 399,52 € |
| 3.000 | 0,19350 € | 580,50 € |
| 5.000 | 0,18658 € | 932,90 € |
| 7.000 | 0,18253 € | 1.277,71 € |
| 10.000 | 0,17864 € | 1.786,40 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |


