0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Finding the Most Accurate Capacitance Measurement

C1808W223KDRACTU

DigiKey Part Number
399-C1808W223KDRACTUTR-ND - Tape & Reel (TR)
399-C1808W223KDRACTUCT-ND - Cut Tape (CT)
399-C1808W223KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808W223KDRACTU
Description
CAP CER 0.022UF 1KV X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808W223KDRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage, ArcShield™
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.492
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31400 €3,14 €
500,23660 €11,83 €
1000,21300 €21,30 €
5000,17300 €86,50 €
1.0000,16063 €160,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,14759 €368,98 €
5.0000,13973 €698,65 €
7.5000,13579 €1.018,42 €
12.5000,13142 €1.642,75 €
17.5000,12887 €2.255,23 €
25.0000,12642 €3.160,50 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €