


C1808V223KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1808V223KDRACTUTR-ND - Tape & Reel (TR) 399-C1808V223KDRACTUCT-ND - Cut Tape (CT) 399-C1808V223KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808V223KDRACTU |
Description | CAP CER 0.022UF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808V223KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15700 € | 7,85 € |
| 100 | 0,14010 € | 14,01 € |
| 500 | 0,11142 € | 55,71 € |
| 1.000 | 0,10260 € | 102,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09328 € | 233,20 € |
| 5.000 | 0,08767 € | 438,35 € |
| 7.500 | 0,08486 € | 636,45 € |
| 12.500 | 0,08175 € | 1.021,88 € |
| 17.500 | 0,07993 € | 1.398,78 € |
| 25.000 | 0,07818 € | 1.954,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


