
C1808C680JHGACTU | |
|---|---|
DigiKey Part Number | 399-15186-2-ND - Tape & Reel (TR) 399-15186-1-ND - Cut Tape (CT) 399-15186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C680JHGACTU |
Description | CAP CER 68PF 3KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C680JHGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,29800 € | 12,98 € |
| 50 | 1,05420 € | 52,71 € |
| 100 | 0,97880 € | 97,88 € |
| 500 | 0,85146 € | 425,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81202 € | 812,02 € |
| 2.000 | 0,77955 € | 1.559,10 € |
| 3.000 | 0,76328 € | 2.289,84 € |
| 5.000 | 0,74525 € | 3.726,25 € |
| 7.000 | 0,73470 € | 5.142,90 € |
| 10.000 | 0,72455 € | 7.245,50 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

