
C1808C472MFRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C472MFRACTUTR-ND - Tape & Reel (TR) 399-C1808C472MFRACTUCT-ND - Cut Tape (CT) 399-C1808C472MFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C472MFRACTU |
Description | CAP CER 4700PF 1.5KV X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C472MFRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87500 € | 8,75 € |
| 50 | 0,69720 € | 34,86 € |
| 100 | 0,64220 € | 64,22 € |
| 500 | 0,54906 € | 274,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52024 € | 520,24 € |
| 2.000 | 0,49653 € | 993,06 € |
| 3.000 | 0,48465 € | 1.453,95 € |
| 5.000 | 0,47148 € | 2.357,40 € |
| 7.000 | 0,46378 € | 3.246,46 € |
| 10.000 | 0,45637 € | 4.563,70 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

