
C1808C472KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C472KCRACTUTR-ND - Tape & Reel (TR) 399-C1808C472KCRACTUCT-ND - Cut Tape (CT) 399-C1808C472KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C472KCRACTU |
Description | CAP CER 4700PF 500V X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C472KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,92300 € | 9,23 € |
| 50 | 0,73720 € | 36,86 € |
| 100 | 0,67970 € | 67,97 € |
| 500 | 0,58250 € | 291,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55244 € | 552,44 € |
| 2.000 | 0,52770 € | 1.055,40 € |
| 3.000 | 0,51530 € | 1.545,90 € |
| 5.000 | 0,50156 € | 2.507,80 € |
| 7.000 | 0,49352 € | 3.454,64 € |
| 10.000 | 0,48579 € | 4.857,90 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

