C1808C471KDRACTU is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 990
Unit Price: 1,11000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,49758 €
Datasheet
470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C471KDRACTU

DigiKey Part Number
399-15185-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1808C471KDRACTU
Description
CAP CER 470PF 1KV X7R 1808
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C471KDRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,55261 €552,61 €
Manufacturers Standard Package
Unit Price without VAT:0,55261 €
Unit Price with VAT:0,65761 €