
C1808C470JDGACTU | |
|---|---|
DigiKey Part Number | 399-15182-2-ND - Tape & Reel (TR) 399-15182-1-ND - Cut Tape (CT) 399-15182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C470JDGACTU |
Description | CAP CER 47PF 1KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C470JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,08300 € | 10,83 € |
| 50 | 0,87160 € | 43,58 € |
| 100 | 0,80610 € | 80,61 € |
| 500 | 0,69540 € | 347,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66114 € | 661,14 € |
| 2.000 | 0,63294 € | 1.265,88 € |
| 3.000 | 0,61881 € | 1.856,43 € |
| 5.000 | 0,60314 € | 3.015,70 € |
| 7.000 | 0,59399 € | 4.157,93 € |
| 10.000 | 0,58518 € | 5.851,80 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

