
C1808C470FHGACTU | |
|---|---|
DigiKey Part Number | 399-16550-2-ND - Tape & Reel (TR) 399-16550-1-ND - Cut Tape (CT) 399-16550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C470FHGACTU |
Description | CAP CER 47PF 3KV NP0 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C470FHGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±1% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,61100 € | 16,11 € |
| 50 | 1,32220 € | 66,11 € |
| 100 | 1,23300 € | 123,30 € |
| 500 | 1,08210 € | 541,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03536 € | 1.035,36 € |
| 2.000 | 0,99686 € | 1.993,72 € |
| 3.000 | 0,97757 € | 2.932,71 € |
| 5.000 | 0,95620 € | 4.781,00 € |
| 7.000 | 0,94369 € | 6.605,83 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

