
C1808C332KGRACTU | |
|---|---|
DigiKey Part Number | 399-15180-2-ND - Tape & Reel (TR) 399-15180-1-ND - Cut Tape (CT) 399-15180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C332KGRACTU |
Description | CAP CER 3300PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C332KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,30980 € | 15,49 € |
| 100 | 0,28040 € | 28,04 € |
| 500 | 0,23092 € | 115,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21562 € | 215,62 € |
| 2.000 | 0,20304 € | 406,08 € |
| 3.000 | 0,19674 € | 590,22 € |
| 5.000 | 0,18976 € | 948,80 € |
| 7.000 | 0,18568 € | 1.299,76 € |
| 10.000 | 0,18175 € | 1.817,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

