220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C221JGGACTU

DigiKey Part Number
399-15179-2-ND - Tape & Reel (TR)
399-15179-1-ND - Cut Tape (CT)
399-15179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808C221JGGACTU
Description
CAP CER 220PF 2KV C0G/NP0 1808
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C221JGGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.085" (2.15mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 266
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,77000 €1,77 €
101,19500 €11,95 €
500,96660 €48,33 €
1000,89610 €89,61 €
5000,77674 €388,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,73980 €739,80 €
2.0000,70939 €1.418,78 €
3.0000,69415 €2.082,45 €
5.0000,67726 €3.386,30 €
7.0000,66738 €4.671,66 €
10.0000,65787 €6.578,70 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,10630 €