Upgrade
Upgrade
Upgrade
Upgrade

C1808C201MZGACTU | |
|---|---|
DigiKey Part Number | 399-C1808C201MZGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1808C201MZGACTU |
Description | CAP CER 200PF 2.5KV NP0 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±20% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C201MZGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.085" (2.15mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1808C201FZGACTU | KEMET | 0 | 399-C1808C201FZGACTUTR-ND | 0,65090 € | Upgrade |
| C1808C201GZGACTU | KEMET | 0 | 399-C1808C201GZGACTUTR-ND | 0,58000 € | Upgrade |
| C1808C201JZGACTU | KEMET | 273 | 399-4826-1-ND | 1,86000 € | Upgrade |
| C1808C201KZGACTU | KEMET | 0 | 399-C1808C201KZGACTUTR-ND | 0,47206 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39879 € | 398,79 € |
| Unit Price without VAT: | 0,39879 € |
|---|---|
| Unit Price with VAT: | 0,47456 € |


