Parametric Equivalent

C1808C183KCGACTU | |
|---|---|
DigiKey Part Number | 399-C1808C183KCGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1808C183KCGACTU |
Description | CAP CER 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 500V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C183KCGACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1808C183KCGACAUTO | KEMET | 0 | 399-C1808C183KCGACAUTOTR-ND | 0,67145 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67840 € | 678,40 € |
| Unit Price without VAT: | 0,67840 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |


