
C1808C182KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C182KDRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1808C182KDRACTU |
Description | CAP CER 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C182KDRACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.085" (2.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55091 € | 550,91 € |
| Unit Price without VAT: | 0,55091 € |
|---|---|
| Unit Price with VAT: | 0,65558 € |

