
C1808C154KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C154KCRACTUTR-ND - Tape & Reel (TR) 399-C1808C154KCRACTUCT-ND - Cut Tape (CT) 399-C1808C154KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C154KCRACTU |
Description | CAP CER 0.15UF 500V X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C154KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,20980 € | 10,49 € |
| 100 | 0,18830 € | 18,83 € |
| 500 | 0,15206 € | 76,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14089 € | 140,89 € |
| 2.000 | 0,13169 € | 263,38 € |
| 3.000 | 0,12708 € | 381,24 € |
| 5.000 | 0,12198 € | 609,90 € |
| 7.000 | 0,11899 € | 832,93 € |
| 10.000 | 0,11612 € | 1.161,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

