150 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C151KHRACTU

DigiKey Part Number
399-C1808C151KHRACTUTR-ND - Tape & Reel (TR)
399-C1808C151KHRACTUCT-ND - Cut Tape (CT)
399-C1808C151KHRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808C151KHRACTU
Description
CAP CER 150PF 3000V X7R 1808
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C151KHRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Tolerance
±10%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.282
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,14200 €11,42 €
500,92200 €46,10 €
1000,85380 €85,38 €
5000,73864 €369,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,70301 €703,01 €
2.0000,67368 €1.347,36 €
3.0000,65897 €1.976,91 €
5.0000,64268 €3.213,40 €
7.0000,63315 €4.432,05 €
10.0000,62398 €6.239,80 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €