
C1808C151KGRACTU | |
|---|---|
DigiKey Part Number | 399-15614-2-ND - Tape & Reel (TR) 399-15614-1-ND - Cut Tape (CT) 399-15614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C151KGRACTU |
Description | CAP CER 150PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C151KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1808KKX7REBB151 | YAGEO | 1.857 | 13-CC1808KKX7REBB151CT-ND | 0,76000 € | Upgrade |
| VPDP202W151K1GV001E | Johanson Dielectrics Inc. | 5.641 | 709-VPDP202W151K1GV001ECT-ND | 0,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,03900 € | 10,39 € |
| 50 | 0,83520 € | 41,76 € |
| 100 | 0,77190 € | 77,19 € |
| 500 | 0,66508 € | 332,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63201 € | 632,01 € |
| 2.000 | 0,60480 € | 1.209,60 € |
| 3.000 | 0,59116 € | 1.773,48 € |
| 5.000 | 0,57604 € | 2.880,20 € |
| 7.000 | 0,56720 € | 3.970,40 € |
| 10.000 | 0,55870 € | 5.587,00 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

