
C1808C151FHGACTU | |
|---|---|
DigiKey Part Number | 399-C1808C151FHGACTUTR-ND - Tape & Reel (TR) 399-C1808C151FHGACTUCT-ND - Cut Tape (CT) 399-C1808C151FHGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C151FHGACTU |
Description | SMD COMM C0G HV, CERAMIC, 150 PF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C151FHGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,35600 € | 13,56 € |
| 50 | 1,10340 € | 55,17 € |
| 100 | 1,02530 € | 102,53 € |
| 500 | 0,89344 € | 446,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85265 € | 852,65 € |
| 2.000 | 0,81904 € | 1.638,08 € |
| 3.000 | 0,80220 € | 2.406,60 € |
| 5.000 | 0,78354 € | 3.917,70 € |
| 7.000 | 0,77262 € | 5.408,34 € |
| 10.000 | 0,76213 € | 7.621,30 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

