
C1808C130JZRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C130JZRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1808C130JZRACTU |
Description | CAP CER 13PF 10% 2500V X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±5% 2500V (2.5kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C130JZRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66007 € | 660,07 € |
| Unit Price without VAT: | 0,66007 € |
|---|---|
| Unit Price with VAT: | 0,78548 € |

