Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

C1808C104J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1808C104J5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1808C104J5RACTU |
Description | CAP CER 0.1UF 50V X7R 1808 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C104J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J0500104JXT | Knowles Syfer | 0 | 1808J0500104JXT-ND | 0,40709 € | Direct |
| 1808J0630104JXT | Knowles Syfer | 0 | 1808J0630104JXT-ND | 0,40709 € | Upgrade |
| 1808J1000104JXT | Knowles Syfer | 0 | 1808J1000104JXT-ND | 0,40709 € | Upgrade |
| 1808J2000104JXT | Knowles Syfer | 0 | 1808J2000104JXT-ND | 0,40709 € | Upgrade |
| 1808J2500104JXT | Knowles Syfer | 0 | 1808J2500104JXT-ND | 0,40709 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31860 € | 796,50 € |
| Unit Price without VAT: | 0,31860 € |
|---|---|
| Unit Price with VAT: | 0,37913 € |



