
C1808C102MGRACTU | |
|---|---|
DigiKey Part Number | 399-7248-2-ND - Tape & Reel (TR) 399-7248-1-ND - Cut Tape (CT) 399-7248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C102MGRACTU |
Description | CAP CER 1000PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C102MGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,90900 € | 9,09 € |
| 50 | 0,72500 € | 36,25 € |
| 100 | 0,66820 € | 66,82 € |
| 500 | 0,57228 € | 286,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54259 € | 542,59 € |
| 2.000 | 0,51816 € | 1.036,32 € |
| 3.000 | 0,50592 € | 1.517,76 € |
| 5.000 | 0,49235 € | 2.461,75 € |
| 7.000 | 0,48442 € | 3.390,94 € |
| 10.000 | 0,47679 € | 4.767,90 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

