
C1808C102KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C102KGRACTUTR-ND - Tape & Reel (TR) 399-C1808C102KGRACTUCT-ND - Cut Tape (CT) 399-C1808C102KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C102KGRACTU |
Description | CAP CER 1000PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C102KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67000 € | 6,70 € |
| 50 | 0,52580 € | 26,29 € |
| 100 | 0,48140 € | 48,14 € |
| 500 | 0,40650 € | 203,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36507 € | 365,07 € |
| 2.000 | 0,34691 € | 693,82 € |
| 3.000 | 0,33780 € | 1.013,40 € |
| 5.000 | 0,32772 € | 1.638,60 € |
| 7.000 | 0,32182 € | 2.252,74 € |
| 10.000 | 0,31930 € | 3.193,00 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

