
C1808C101JHGACTU | |
|---|---|
DigiKey Part Number | 399-15175-2-ND - Tape & Reel (TR) 399-15175-1-ND - Cut Tape (CT) 399-15175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C101JHGACTU |
Description | CAP CER 100PF 3KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C101JHGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,17900 € | 11,79 € |
| 50 | 1,02460 € | 51,23 € |
| 100 | 0,95160 € | 95,16 € |
| 500 | 0,82788 € | 413,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78958 € | 789,58 € |
| 2.000 | 0,75805 € | 1.516,10 € |
| 3.000 | 0,74225 € | 2.226,75 € |
| 5.000 | 0,72474 € | 3.623,70 € |
| 7.000 | 0,71449 € | 5.001,43 € |
| 10.000 | 0,70464 € | 7.046,40 € |
| 12.000 | 0,69997 € | 8.399,64 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

