Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

C1808C100MGRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C100MGRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1808C100MGRACTU |
Description | CAP CER 10PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C100MGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1808C100JGGACTU | KEMET | 0 | 399-C1808C100JGGACTUTR-ND | 0,46235 € | Upgrade |
| C1808C100JHGACTU | KEMET | 661 | 399-C1808C100JHGACTUCT-ND | 1,88000 € | Upgrade |
| C1808C100KHGACTU | KEMET | 1.421 | 399-C1808C100KHGACTUCT-ND | 1,77000 € | Upgrade |
| C1808C100KHRACTU | KEMET | 0 | 399-C1808C100KHRACTUTR-ND | 0,64437 € | Upgrade |
| CC1808JKNPOEBN100 | YAGEO | 4.412 | 311-3606-1-ND | 0,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49076 € | 490,76 € |
| Unit Price without VAT: | 0,49076 € |
|---|---|
| Unit Price with VAT: | 0,58400 € |



