Parametric Equivalent

C1805C103M5RACTM | |
|---|---|
DigiKey Part Number | 399-C1805C103M5RACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1805C103M5RACTM |
Description | CAP CER 10000PF 50V X7R 1805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 1805 (4512 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1805 (4512 Metric) | |
Size / Dimension | 0.177" L x 0.050" W (4.50mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14344 € | 358,60 € |
| Unit Price without VAT: | 0,14344 € |
|---|---|
| Unit Price with VAT: | 0,17069 € |


