
C1805C103K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1805C103K1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1805C103K1RACTU |
Description | CAP CER 10000PF 100V X7R 1805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1805 (4512 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1805C103K1RACTU Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1805 (4512 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.050" W (4.50mm x 1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17150 € | 428,75 € |
| Unit Price without VAT: | 0,17150 € |
|---|---|
| Unit Price with VAT: | 0,20409 € |

