1500 pF ±10% 50V Ceramic Capacitor X7R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1632C152K5RACTU

DigiKey Part Number
399-C1632C152K5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1632C152K5RACTU
Description
CAP CER 1500PF 50V X7R -
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
-
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.