Similar

C1632C103M4RAC | |
|---|---|
DigiKey Part Number | 399-C1632C103M4RAC-ND |
Manufacturer | |
Manufacturer Product Number | C1632C103M4RAC |
Description | CAP CER 10000PF 16V X7R - |
Customer Reference | |
Detailed Description | 10000 pF ±20% 16V Ceramic Capacitor X7R |
Category | Tolerance ±20% |
Mfr | Voltage - Rated |
Series | Temperature Coefficient |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Applications |
Capacitance | Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA0612KRX7R7BB103 | YAGEO | 328 | 13-CA0612KRX7R7BB103CT-ND | 0,26000 € | Similar |


